
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3,779.230 |
Product Information
Product Overview
E36441A is a Smart Bench Essentials Plus auto ranging DC bench power supply. It delivers 400W of reliable and responsive power across four outputs (160W / 32V / 10A each) for hardware design validation and debugging productively. It offers capabilities such as output sequencing and adjustable slew rates for application-specific tasks. Its four channels are flexible in configuration and expandable to 128V in series or 40A in parallel. Experience a reliable source of power with low output noise and ripples, along with a fast load transient response. Safety standards include UL 61010-1 3rd editions, CAN/CSA-C22.2 No. 61010-1-12, IEC 61010-1:2010 3rd edition, sound pressure Lp < 70db(A) at operator position, normal operation according to EN 27779.
- Set parameters easily using the 7-inch color display
- Deliver 400W of power across four channels with low ripple and noise
- Respond quickly to dynamic load changes with fast transient performance
- Achieve precise voltage and current control with accurate programming and readback
- Adjust voltage and current easily using color-coded channels and individual knobs
- Ensure accurate voltage regulation with support for two-wire and four-wire remote sensing
- Record data conveniently with the built-in datalogger
- Over-voltage, over-current, and over-temperature protection
- Built-in data logger, output sequencing, LIST mode, output tracking and adjustable voltage slew rate
- Front and rear output terminals, LAN and USB connectivity
Contents
30W single power supply, User’s & service guide, Product reference CD, AC power cord.
Technical Specifications
Programmable
0V
0A
400W
240VAC
-
To Be Advised
4 Output
32V
10A
100VAC
-
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
