Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE36312ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AC9655
Product RangeE36300 Series
Your Part Number
5 In Stock
15 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2,202.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2,202.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE36312ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AC9655
Product RangeE36300 Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max6V
Output Current Min0A
Output Current Max5A
Power Rating80W
Supply Voltage Min103.5VAC
Supply Voltage Max126.5VAC
Manufacturer Warranty3 Years
Product RangeE36300 Series
Plug Type-
SVHCLead (17-Jan-2023)
Product Overview
E36312A is a programmable 80W triple output DC power supply with LAN and USB interfaces. The E36312A Series triple output power supply is ready for your bench application. With low output ripple/noise and accurate voltage/current measurements, you can test with confidence. You have access to advanced features such as data logging, output sequencing, list mode, and output coupling.
- 6V/5A, 25V/1A, 25V/1A output rating
- Programming voltage accuracy: 0.03% + 2mV, 0.03% + 5mV, 0.03% + 5mV
- Programming current accuracy: 0.04% + 3mA, 0.04% + 2mA, 0.04% + 2mA
- Ripple & noise (20Hz-20MHz) normal mode voltage: <lt/>350µVrms/ 2mVpp, <lt/>350µVrms/2mVpp, <lt/>350µVrms/2mVpp
- Ripple and noise (20Hz to 20MHz) normal-mode current: <lt/>2mA rms, <lt/>1mA rms, <lt/>500µA rms
- Readback voltage accuracy: 0.04% + 2mV, 0.04% + 5mV, 0.04% + 5mV
- Readback current accuracy: 0.04% + 3mA, 0.04% + 3mA, 0.04% + 3mA
- 4.3" LCD color display
- Over voltage, over current, and over temperature protection
- Overall dimension(H x W x D) is 145 x 216 x 367mm
Contents
DC power supply, AC power cord (based on destination country), EConnector kit.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
80W
Supply Voltage Max
126.5VAC
Product Range
E36300 Series
SVHC
Lead (17-Jan-2023)
No. of Outputs
3 Output
Output Voltage Max
6V
Output Current Max
5A
Supply Voltage Min
103.5VAC
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (3)
Alternatives for E36312A
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
