New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. Bench Top Power Supplies
                                                                                                    Print Page

                                                                                                    E36311A/RBP

                                                                                                    Bench Power Supply, DC, w/Recessed Binding Post, Programmable, 3 Output, 0 V, 6 V, 0 A, 25 A

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES E36311A/RBP
                                                                                                    KEYSIGHT TECHNOLOGIES E36311A/RBP
                                                                                                    KEYSIGHT TECHNOLOGIES E36311A/RBP
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoE36311A/RBP
                                                                                                    Newark Part No.15AC9654
                                                                                                    Product RangeE36300 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,055.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,055.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoE36311A/RBP
                                                                                                    Newark Part No.15AC9654
                                                                                                    Product RangeE36300 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Output TypeProgrammable
                                                                                                    No. of Outputs3 Output
                                                                                                    Output Voltage Min0V
                                                                                                    Output Voltage Max6V
                                                                                                    Output Current Min0A
                                                                                                    Output Current Max25A
                                                                                                    Power Rating80W
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max230VAC
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Product RangeE36300 Series
                                                                                                    Plug Type-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The E36311A/RBP from Keysight Technologies is an E36300 series triple output programmable DC power supply with recessed binding posts option (not upgradable). It features low output ripple/noise and accurate voltage/current measurement. The accurate voltage/current programming and readback capability provide excellent control on the power supply and power measurement. Besides the 0.01% load and line regulation, the E36311A can also maintain a steady output when power line and load changes occur, giving more peace of mind. It features more convenient and productive with intuitive and easy to use front panel interface. The 4.3inch LCD colour display can show the voltage and current of all three channels at the same time and the colour coded channel also simplifies manual set-up. It has low current measurement (<lt/> 80µA), low acoustic noise (<lt/> 50dB), 0.5mV/0.5mA (CH1), 1.5mV/0.1mA (CH2&3) programming resolution and 0.5mV/0.5mA (CH1), 1.5mV/0.1mA (CH2&3) readback resolution.

                                                                                                    • 80W power output, 0 to 6V/0 to 5A (CH1), 0 to 25V/0 to 1A (CH2), 0 to -25V/ 0 to 1A (CH3) DC output
                                                                                                    • More test throughput via connectivity and easy to use SCPI programming language
                                                                                                    • More protection for device under test (DUT), 100, 115 or 230V AC input (±10%), 47 to 63Hz, 250VA
                                                                                                    • Two individual knobs for voltage and current, less cost and saves space with independent outputs
                                                                                                    • USB 2.0 interface, transient response time of less than 50µsec
                                                                                                    • UL 61010-1 3rd edition, CAN/CSA-C22.2 no61010-1-12, IEC 61010-1:2010 3rd edition safety approvals
                                                                                                    • <lt/> 350µVrms/2mVpp output ripple and noise (20Hz to 20MHz) in normal mode voltage
                                                                                                    • 0.1% +5mV/0.1% + 10mA (CH1), 0.05% +20mV/0.1% +4mA (CH2, 3) programming accuracy
                                                                                                    • 0.1% +5mV/0.1% + 10mA (CH1), 0.05% + 10mV/0.1% +4mA (CH2,3) readback accuracy
                                                                                                    • 145 x 216 x 364mm (H x W x D) dimension, 8.1Kg weight, 0 to 40°C operating temperature

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    E36311A DC power supply, AC power cord (based on destination country).

                                                                                                    Technical Specifications

                                                                                                    Power Supply Output Type

                                                                                                    Programmable

                                                                                                    Output Voltage Min

                                                                                                    0V

                                                                                                    Output Current Min

                                                                                                    0A

                                                                                                    Power Rating

                                                                                                    80W

                                                                                                    Supply Voltage Max

                                                                                                    230VAC

                                                                                                    Product Range

                                                                                                    E36300 Series

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    No. of Outputs

                                                                                                    3 Output

                                                                                                    Output Voltage Max

                                                                                                    6V

                                                                                                    Output Current Max

                                                                                                    25A

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for E36311A/RBP

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.