| Quantity | Price |
|---|---|
| 1+ | $4,641.380 |
Product Information
Product Overview
E36155A/SEC is an 800W, 60V, 40A autoranging benchtop single power output DC power supply with NISPOM and file security option. The E36155A includes advanced characterization tools such as data logging, an optional scope view and arbitrary waveform generation. This enables in-depth analysis and precise output modulation for power simulation applications, allowing you to accelerate development projects without compromising quality. The E36155A brings in a new key innovation has a detachable front binding post that supports a high current up to 80A. The detachable binding post allows easy access to the power outputs allowing for seamless wire connections to your DUTs. More importantly, the front binding post has a built-in auto-protection mechanism to ensure your own safety as well as your devices.
- Peak power handling up to 3X max power rating
- Low output ripple and noise, excellent line/load regulation
- 2-wire or 4-wire remote sense
- Detachable high current front binding post
- Over-voltage, over-current and overtemperature protection
- Thermal-control fan speed for minimal acoustic noise
- 4-wire front output terminal including sense and ground
- 4.3" LCD color display
- Individual knobs for voltage and current
- LAN/LXI, USB and GPIB (upgrade option) interfaces
Contents
DC power supply, AC power cord, Detachable front binding post.
Technical Specifications
Programmable
0V
0A
800W
230VAC
E36150 Series
Lead
1 Output
60V
40A
100VAC
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate