Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE36102A
Newark Part No.52Y0914
Product RangeE36100 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE36102A
Newark Part No.52Y0914
Product RangeE36100 Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max6V
Output Current Min0A
Output Current Max5A
Power Rating30W
Supply Voltage Min100VAC
Supply Voltage Max230VAC
Manufacturer Warranty3 Years
Product RangeE36100 Series
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The E36100 Series is the latest addition to Keysight’s industry standard family of bench power supplies, backed with Keysight’s standard 3-year warranty. Power your DUT with excellent voltage and current programming and readback accuracy. Use the power su
- Save space on your bench or in the rack with the compact, 2U ¼-rack form factor
- Connect for computer control with standard LAN (LXI Core) and USB connectivity
- Perform manual tasks quickly with the intuitive on-screen menu system
- Easily view the high-contrast OLED display from anywhere on your bench, even from a sharp angle
- Protect your device under test (DUT) with overvoltage and overcurrent detection
Applications
Test & Measurement, Maintenance & Repair
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
30W
Supply Voltage Max
230VAC
Product Range
E36100 Series
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1 Output
Output Voltage Max
6V
Output Current Max
5A
Supply Voltage Min
100VAC
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (2)
Alternatives for E36102A
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate