DSOX6004A
Digital Oscilloscope, InfiniiVision 6000 X-Series, 4 Channel, 1 GHz, 20 GSPS, 4 Mpts, 350 ps

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DSOX6004ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 49Y0972 |
| Product Range | InfiniiVision 6000 X-Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $30,800.720 |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DSOX6004ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 49Y0972 |
| Product Range | InfiniiVision 6000 X-Series |
| Technical Datasheet | |
| Product Range | InfiniiVision 6000 X-Series |
| Scope Channels | 4 Channel |
| Bandwidth | 1GHz |
| Sampling Rate | 20GSPS |
| Display Memory Depth | 4 Mpts |
| Calculated Rise Time | 350ps |
| Scope Display Type | SVGA Touch Screen LCD Color |
| Kit Contents | One 700MHz N2894A Passive Probe Per Channel(10:1), Certificate of Calibration |
| Manufacturer Warranty | 3 Years |
| Plug Type | US |
| SVHC | Lead (17-Jan-2023) |
Product Overview
DSOX6004A is a 6000 X-series digital signal oscilloscope designed for the most demanding engineers who want bandwidth, visualization power and the flexibility that comes with integrated capabilities but with portability, a familiar embedded OS user interface, and an affordable price. It has 7-in-1 integration, combining digital channels, serial protocol analysis, a built-in dual-channel waveform generator, frequency response analysis, built-in digital multimeter, and a built-in 10-digit counter with totalizer.
- 12.1inch capacitive multi-touch screen with InfiniiScan Zone touch trigger
- 4 analogue channel and 1GHz band width
- 20GSa/s maximum sample rate and 4Mpts maximum memory depth
- Waveform update rate > 450,000wfms/sec
- Make more precise measurements with 115µVrms noise floor at 1mV/div (1GHz)
- Get performance measurements anywhere with the portable 6in deep size
- Quickly see analysis details with standard histogram and color grade
- View signal integrity with jitter and eye diagram analysis options
- Standard multi-language voice control
- Power voltage range: 100-120V, 50/60/400Hz; 100-240V, 50/60Hz and 16.73x11.33x5.82" dimension(WxHXD)
Contents
DSO, 3-year factory warranty (90 days for unserialized accessories such as passive probes), Certificate of calibration, 2-year calibration interval, One N2894A 700MHz passive probe (10:1 attenuation) per channel, Localized interface front panel overlay and built-in help system (in multiple language), Voice control support (Multiple language), Localized power cord, Front-panel cover, Documentation CD (user’s guide, service guide, programmer’s manual).
Technical Specifications
| Product Range | InfiniiVision 6000 X-Series |
|---|---|
| Bandwidth | 1GHz |
| Display Memory Depth | 4 Mpts |
| Scope Display Type | SVGA Touch Screen LCD Color |
| Manufacturer Warranty | 3 Years |
| SVHC | Lead (17-Jan-2023) |
| Scope Channels | 4 Channel |
|---|---|
| Sampling Rate | 20GSPS |
| Calculated Rise Time | 350ps |
| Kit Contents | One 700MHz N2894A Passive Probe Per Channel(10:1), Certificate of Calibration |
| Plug Type | US |
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
