Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSOX3APPBNDL
Newark Part No.38X4691
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSOX3APPBNDL
Newark Part No.38X4691
Technical Datasheet
Accessory TypeApplication Bundle
Product Range-
SVHCTo Be Advised
Product Overview
The DSOX3APPBNDL is an Application Bundle for InfiniiVision 3000 X-Series Oscilloscopes. It provides superior visualization of your signal with the fastest waveform update rate and the largest display in this class. Ultimate instrument integration with the power of up to 5 integrated instruments: oscilloscope, digital channels (MSO), integrated WaveGen function/arbitrary waveform generator, integrated digital voltmeter and a serial protocol analyser.
- DSOX3ADVMATH Advanced Math Measurement Application
- DSOX3AERO A/D Trigger and Decode (MIL-STD 1553/ARINC 429)
- DSOX3AUDIO Audio Serial Trigger and Analysis (I²S)
- DSOX3AUTO Automotive Trigger and Analysis (CAN/LIN)
- DSOX3COMP Computer Trigger and Analysis (RS232/UART)
- DSOX3EMBD Embedded Trigger and Analysis (I²C/SPI)
- DSOX3FLEX FlexRay Trigger and Analysis
- DSOX3MASK Mask Limit Testing
- DSOX3MEMUP Memory Upgrade to 4Mpts
- DSOX3PWR Power Measurements
- DSOX3SGM Segmented Memory Acquisition
- DSOX3VID Video Trigger and Analysis
- DSOX3WAVEGEN Integrated 20MHz Function/Arbitrary Waveform Generator
- DSOXDVM Integrated Digital Voltmeter
- DSOXEDK Educator's Training Kit
Applications
Test & Measurement
Technical Specifications
Accessory Type
Application Bundle
Product Range
-
For Use With
Keysight InfiniiVision 3000 X-Series Oscilloscopes
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:3D991
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate