Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSOX3054G.Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.32AK7809
Product RangeInfiniiVision 3000G X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $18,853.000 |
Price for:Each
Minimum: 1
Multiple: 1
$18,853.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSOX3054G.Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.32AK7809
Product RangeInfiniiVision 3000G X Series
Technical Datasheet
Product RangeInfiniiVision 3000G X Series
Scope Channels4 Channel
Bandwidth500MHz
Sampling Rate5GSPS
Display Memory Depth4 Mpts
Calculated Rise Time700ps
Scope Display TypeTFT LCD Capacitive Touch Screen
Kit ContentsN2843A Passive Probe Per CH, N2756A 16 Digital CH MSO Cable, Power Cord, Certificate of Calibration
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
DSOX3054G is an InfiniiVision 3000G X-Series digital signal oscilloscope (DSO). With the best in usability, a comprehensive front panel with quick access buttons, easy-to-use touch operation or mouse-based control through direct connection or web-based UI, the InfiniiVision 3000G X-series oscilloscope enables to work in whatever way is best for you.
- 4 input channels, 500MHz bandwidth
- 8.5inch capacitive touch screen/gesture enabled TFT LCD
- Calculated rise time (10 to 90%) is <lt/>= 700ps
- Powerful triggering and decoding serial buses including I2C, SPI, UART/RS232/RS485, I2S and USB-PD
- High performance mask and measurement limit testing enabled in hardware
- Frequency response analysis (bode plots)
- Waveform & measurement histograms
- Built-in function/arbitrary waveform generator
- HDTV video analysis and LAN/VGA I/O communication
- PathWave BenchVue oscilloscope software for control, automation and offline analysis
Contents
Digital signal oscilloscope, N2843A passive probe 500MHz, Certificate of calibration, Power cord.
Technical Specifications
Product Range
InfiniiVision 3000G X Series
Bandwidth
500MHz
Display Memory Depth
4 Mpts
Scope Display Type
TFT LCD Capacitive Touch Screen
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Scope Channels
4 Channel
Sampling Rate
5GSPS
Calculated Rise Time
700ps
Kit Contents
N2843A Passive Probe Per CH, N2756A 16 Digital CH MSO Cable, Power Cord, Certificate of Calibration
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992G
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
