DSOX3052A
Digital Oscilloscope, InfiniiVision 3000 X-Series, 2 Channel, 500 MHz, 4 GSPS, 2 Mpts, 700 ps

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DSOX3052ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 21T9291 |
| Product Range | InfiniiVision 3000 X-Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $15,857.200 |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DSOX3052ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 21T9291 |
| Product Range | InfiniiVision 3000 X-Series |
| Technical Datasheet | |
| Product Range | InfiniiVision 3000 X-Series |
| Scope Channels | 2 Channel |
| Bandwidth | 500MHz |
| Sampling Rate | 4GSPS |
| Display Memory Depth | 2 Mpts |
| Calculated Rise Time | 700ps |
| Scope Display Type | WVGA LCD Color |
| Kit Contents | One 500MHz N2890A Passive Probe Per Channel (10:1), Certificate of Calibration, Power Cord, CD |
| Manufacturer Warranty | 3 Years |
| Plug Type | US |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
DSOX3052A is an InfiniiVision 3000A X-series 500MHz digital signal oscilloscope (DSO) with 2 analog channels. It sees the most signal detail, does more functions than any other oscilloscope, and gives you maximum investment protection. Industry’s first 6- instruments-in-1 (oscilloscope, digital channels, built-in 20MHz function/ arbitrary waveform generator with modulation, integrated digital voltmeter frequency counter and protocol analyzer).
- Easily view your signals on the 8.5inch WVGA display
- Capture more data with up to 4Mpts memory
- More signal detail with 1,000,000wfms/s update rate
- MegaZoom IV smart memory technology
- Standard segmented memory
- Features hardware-based mask testing and can perform up to 270,000 tests per second
- HDTV video triggering and measurement analysis
- Advanced math analysis
- Built-in USB host (one front, one back) and USB device ports make PC connectivity easy
Contents
DSOX3052A DSO, 3-year warranty (90 days for unserialized accessories such as passive probes), Certificate of calibration, 2-year calibration interval, Standard secure erase, One N2843A passive probe 500MHz 10:1 attenuation per channel, Interface and built-in help language support (English, Japanese, simplified Chinese, traditional Chinese, Korean, German, French, Spanish, Russian, Portuguese, Italian, Thai, and Polish), Localized power cord.
Technical Specifications
| Product Range | InfiniiVision 3000 X-Series |
|---|---|
| Bandwidth | 500MHz |
| Display Memory Depth | 2 Mpts |
| Scope Display Type | WVGA LCD Color |
| Manufacturer Warranty | 3 Years |
| SVHC | No SVHC (17-Jan-2023) |
| Scope Channels | 2 Channel |
|---|---|
| Sampling Rate | 4GSPS |
| Calculated Rise Time | 700ps |
| Kit Contents | One 500MHz N2890A Passive Probe Per Channel (10:1), Certificate of Calibration, Power Cord, CD |
| Plug Type | US |
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
