| Quantity | Price |
|---|---|
| 1+ | $6,165.430 |
Product Information
Product Overview
DSOX3012G is an InfiniiVision 3000G X-Series digital signal oscilloscope (DSO). With the best in usability, a comprehensive front panel with quick access buttons, easy-to-use touch operation or mouse-based control through direct connection or web-based UI, the InfiniiVision 3000G X-series oscilloscope enables to work in whatever way is best for you.
- 2 input channels, 100MHz bandwidth
- 8.5inch capacitive touch screen/gesture enabled TFT LCD
- Calculated rise time (10 to 90%) is greater than or equal to 3.5ns
- Powerful triggering and decoding serial buses including I2C, SPI, UART/RS232/RS485, I2S and USB-PD
- High performance mask and measurement limit testing enabled in hardware
- Frequency response analysis (bode plots)
- Waveform & measurement histograms
- Built-in function/arbitrary waveform generator
- HDTV video analysis and LAN/VGA I/O communication
- PathWave BenchVue oscilloscope software for control, automation and offline analysis
Contents
DSO, N2843A passive probe: 500MHz, 10:1 attenuation (1 per channel), 3-year factory warranty (90 days for unserialized accessories such as passive probes), KeysightCare technical support, Certificate of calibration, 3-year calibration interval, Secure erase, Multi-language interface and help, Documentation CD containing localized user guide, service guide, and programmer’s manual, Localized power cord and overlay.
Technical Specifications
InfiniiVision 3000G X Series
100MHz
4 Mpts
TFT LCD Capacitive Touch Screen
3 Years
Lead
2 Channel
5GSPS
3.5ns
N2843A Passive Probe Per CH, N2756A 16 Digital CH MSO Cable, Power Cord, Certificate of Calibration
-
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate