Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSO1004ACopy
Newark Part No.71P8330
Product RangeDSO1000A Series
Your Part Number
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSO1004ACopy
Newark Part No.71P8330
Product RangeDSO1000A Series
Technical Datasheet
Product RangeDSO1000A Series
Scope Channels4 Channel
Bandwidth60MHz
Sampling Rate2GSPS
Display Memory Depth20 kpts
Calculated Rise Time-
Scope Display TypeQVGA LCD Color
Kit Contents1 Passive Probe Per Channel(10:1), Free Download of Intuilink & Education Student Lab Guide Software
Manufacturer Warranty3 Years
Plug TypeUS
SVHCTo Be Advised
Product Overview
The DSO1004A delivers the performance and features you expect in a big scope - and the portability and low price you require in a small one. We've redefined the economy scope by giving you more: more signal viewing, more capabilities and more productivity. Whether your job is designing products in R&D, teaching the next generation in education, or testing in manufacturing or service, the DSO1004A can help get it done with confidence.
- 5.7" colour LCD displays waveforms noticeably brighter and crisper
- Wider viewing angle
- Mask Test Facility
- 25% more waveform viewing area with menus off
- Up to 20k memory
- 23 automatic measurements
- Sequence mode for waveform recording, playback and storage
- Selectable band-pass filtering
- Advanced triggering
- Interface: English, Japanese, Chinese, Korean, German, French, Spanish, Russian, Portuguese, Italian
Applications
Test & Measurement, Industrial
Technical Specifications
Product Range
DSO1000A Series
Bandwidth
60MHz
Display Memory Depth
20 kpts
Scope Display Type
QVGA LCD Color
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Scope Channels
4 Channel
Sampling Rate
2GSPS
Calculated Rise Time
-
Kit Contents
1 Passive Probe Per Channel(10:1), Free Download of Intuilink & Education Student Lab Guide Software
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
