Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD6000PWRB
Newark Part No.04AK4628
Product RangeInfiniiVision 6000 X
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,177.030 |
Price for:Each
Minimum: 1
Multiple: 1
$4,177.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD6000PWRB
Newark Part No.04AK4628
Product RangeInfiniiVision 6000 X
Technical Datasheet
Software TypePower Measurement & Analysis Software
Software Edition-
License Type-
Media Type-
Software Language-
Supported OS-
For Use WithKeysight Technologies InfiniiVision 6000 X-Series Oscilloscope
Product RangeInfiniiVision 6000 X
SVHCNo SVHC (17-Jan-2023)
Product Overview
Power measurements software for the 6000 X-series oscilloscopes.
- Perpetual license
- Input and switching measurements
- Output and frequency measurements
- Enables a broad range of automated power supply characterization measurements
- Enables hardware-based pass/fail mask testing and USB PD triggering and decode
Technical Specifications
Software Type
Power Measurement & Analysis Software
License Type
-
Software Language
-
For Use With
Keysight Technologies InfiniiVision 6000 X-Series Oscilloscope
SVHC
No SVHC (17-Jan-2023)
Software Edition
-
Media Type
-
Supported OS
-
Product Range
InfiniiVision 6000 X
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
