Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD4000PWRB
Newark Part No.49AK6861
Product RangeInfiniiVision 4000 X
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,783.980 |
Price for:Each
Minimum: 1
Multiple: 1
$2,783.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD4000PWRB
Newark Part No.49AK6861
Product RangeInfiniiVision 4000 X
Technical Datasheet
Software TypePower Measurement & Analysis Software
Software Edition-
License TypeNode Locked, Perpetual
Media TypeDownload
Software Language-
Supported OS-
For Use WithKeysight Technologies InfiniiVision 4000 X-Series Oscilloscope
Product RangeInfiniiVision 4000 X
SVHCNo SVHC (17-Jan-2023)
Product Overview
Power measurements software for the 4000 X-series oscilloscopes.
- Perpetual license
- Input and switching measurements
- Output and frequency measurements
- Enables a broad range of automated power supply characterization measurements
- Enables hardware-based pass/fail mask testing and USB PD triggering and decode
Technical Specifications
Software Type
Power Measurement & Analysis Software
License Type
Node Locked, Perpetual
Software Language
-
For Use With
Keysight Technologies InfiniiVision 4000 X-Series Oscilloscope
SVHC
No SVHC (17-Jan-2023)
Software Edition
-
Media Type
Download
Supported OS
-
Product Range
InfiniiVision 4000 X
Legislation and Environmental
US ECCN:3D991
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
