Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD2000BDLB
Newark Part No.70AJ6043
Product RangeInfiniiVision 2000 X-Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,022.420 |
Price for:Each
Minimum: 1
Multiple: 1
$1,022.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD2000BDLB
Newark Part No.70AJ6043
Product RangeInfiniiVision 2000 X-Series
Technical Datasheet
Software TypeUltimate Bundle Software Package
Software Edition-
License TypePerpetual
Media TypeDownload
Software Language-
Supported OS-
For Use WithKeysight InfiniiVision X-Series Oscilloscopes
Product RangeInfiniiVision 2000 X-Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Ultimate software bundle for the 2000 X-series
- Ultimate bundle enables all 2000 X-Series software packages at once (D2000AUTB and D2000GENB)
- DVM and educators training kit already included standard on 2000 X-Series oscilloscopes
- Enable all software applications on the InfiniiVision 2000 X-Series oscilloscopes
- Enable all of the InfiniiVision 2000 X-Series software applications as listed
- Applications as listed automotive trigger and analysis (D2000AUTB) - CAN/LIN
- Applications as listed embedded serial triggering and analysis - I²C, SPI, RS232/422/485/UART
- Applications as listed mask testing
Technical Specifications
Software Type
Ultimate Bundle Software Package
License Type
Perpetual
Software Language
-
For Use With
Keysight InfiniiVision X-Series Oscilloscopes
SVHC
No SVHC (17-Jan-2023)
Software Edition
-
Media Type
Download
Supported OS
-
Product Range
InfiniiVision 2000 X-Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
