New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Digital Multimeters - Bench
                                                                                                    Print Page

                                                                                                    B2987A

                                                                                                    Electrometer, High Resistance , B2980A Series, 20 V, 20 mA, 6.5 Digit

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    KEYSIGHT TECHNOLOGIES B2987A
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoB2987A
                                                                                                    Newark Part No.82X2282
                                                                                                    Product RangeB2980A Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoB2987A
                                                                                                    Newark Part No.82X2282
                                                                                                    Product RangeB2980A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Digits6.5
                                                                                                    DMM ConnectivityGPIB, LAN / LXI, USB
                                                                                                    Current Measure AC Max20mA
                                                                                                    Voltage Measure AC Max20V
                                                                                                    Resistance Measure Max-
                                                                                                    Product RangeB2980A Series
                                                                                                    Current Measure DC Max20mA
                                                                                                    Voltage Measure DC Max20V
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    DMM FunctionsAC/DC Current, AC/DC Voltage, Resistance, Temperature
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The B2987A is an Electrometer/High Resistance Meter not only offers best-in-class measurement performance, but also provide unprecedented features to maximize measurement confidence. The electrometer offers 0.01fA (10⁻¹⁷A) minimum current resolution, which meets virtually all existing and future low-level current measurement needs. The electrometers feature a 1000V voltage sourcing capability that supports up to 10PΩ (10¹⁶Ω) resistance measurements. The electrometer also work with Keysight's well-proven high resistance meter accessories. The electrometer has battery powered versions to eliminate AC power line noise. This available capability provides an unmatched level of noise reduction, enabling low-level measurements that were previously impossible.

                                                                                                    • 0.01fA (10⁻¹⁷A) Minimum measurement resolution
                                                                                                    • 2pA to 20mA current measurement ranges with 6.5 digits resolution
                                                                                                    • <lt/>20μV Burden voltage in its lowest current range
                                                                                                    • High speed reading rate up to 20,000rdg/s
                                                                                                    • Built-in ±1000V voltage source
                                                                                                    • Measurement resistances up to 10PΩ (10¹⁶Ω)
                                                                                                    • Graphical viewing modes (meter, graph, histogram and roll view)
                                                                                                    • <gt/>200TΩ Input impedance for up to 20V voltage measurement
                                                                                                    • Independent current and voltage measurement
                                                                                                    • Charge measurement down to 2nC range with 6.5 digits resolution
                                                                                                    • Temperature and humidity measurements
                                                                                                    • Easy-to-use auto navigation to select optimal range and aperture
                                                                                                    • Optional test setup integrity checker function for noise source isolation
                                                                                                    • Versatile interface (USB 2.0: LAN, GPIB, LXI core)
                                                                                                    • USB (front) - Store data, save/recall setup information
                                                                                                    • Free PC control software

                                                                                                    Applications

                                                                                                    Test & Measurement, Industrial

                                                                                                    Technical Specifications

                                                                                                    No. of Digits

                                                                                                    6.5

                                                                                                    Current Measure AC Max

                                                                                                    20mA

                                                                                                    Resistance Measure Max

                                                                                                    -

                                                                                                    Current Measure DC Max

                                                                                                    20mA

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    DMM Connectivity

                                                                                                    GPIB, LAN / LXI, USB

                                                                                                    Voltage Measure AC Max

                                                                                                    20V

                                                                                                    Product Range

                                                                                                    B2980A Series

                                                                                                    Voltage Measure DC Max

                                                                                                    20V

                                                                                                    DMM Functions

                                                                                                    AC/DC Current, AC/DC Voltage, Resistance, Temperature

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (5)

                                                                                                    Application Note EN

                                                                                                    Miscellaneous EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.