
| Quantity | Price |
|---|---|
| 1+ | $13,946.820 |
Product Information
Product Overview
B2983C is a femto/picoammeter (battery). It is the world’s only graphical picoammeter that allows you to confidently measure small currents with 0.01fA (0.01 x 10^-15A) resolution. In addition, battery operation eliminates AC line noise from your critical measurements. It possesses a 4.3” color LCD with a graphical user interface that provides trend chart and histogram data in addition to numeric information. These front-panel capabilities enable you to capture transient behavior and to perform quick statistical analyses without a PC. The available Setup Integrity Checker software option allows you to compare the noise levels of different cabling and fixturing arrangements to help isolate external noise sources.
- 2pA to 20mA current measurement ranges with 6.5 digits resolution
- Less than 20μV burden voltage in its lowest current range
- High speed reading rate up to 20,000rdg/s
- Battery operation model for line noise free measurements
- Graphical viewing modes (meter, graph, histogram and roll view)
- Easy-to-use auto navigation to select optimal range and aperture
- Optional test setup integrity checker function for noise source isolation
- Versatile interface (USB 2.0: LAN, GPIB, LXI core)
- USB (front): store data, save/recall setup information
- Free PC control software
Technical Specifications
AC / DC Current
Bench
0.01fA to 20mA
-
-
-
20mA
Auto, Manual
AC/DC Current
-
6.5
GPIB, LAN / LXI, USB
20mA
0.01fA to 20mA
-
6.5
-
3 Years
B2980C Series
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Product Compliance Certificate
