
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | B2962CCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 45AM5260 |
| Product Range | B2960C Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $17,182.000 |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | B2962CCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 45AM5260 |
| Product Range | B2960C Series |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Product Range | B2960C Series |
| Source Meter Function | Current/Voltage Measure, Current/Voltage Source |
| Output Power | 31.8W |
| Source Voltage Range | ± 200mV to ± 210V |
| Source Current Range | ± 10nA to ± 10.5A |
| Resistance Measurement Range | - |
| Manufacturer Warranty | 3 Years |
| SVHC | To Be Advised |
Product Overview
B2962C is a B2960 Series 2-channel, 6.5 digit low noise power source. Its unique features include bipolar current sourcing and sinking, a programmable output resistance feature, and a time domain waveform viewer supported in the graphical user interface (GUI). These features make the B2962B low noise power source an ideal companion tool to use with oscilloscopes, network analyzers, spectrum analyzers, frequency counters, digital multimeters, nanovoltmeters, and more. The advanced features provide researchers, electronic development engineers, and electronic technicians with the solutions they need to meet their most difficult measurement challenges.
- Best-in-class 6.5 digit resolution (100nV/10fA minimum resolutions)
- Wide bipolar (4-quadrant) voltage/current ranges (210V/3A DC, 10.5A pulse)
- Ultra low noise filter (10μVrms, 1nV/√ Hz at 10kHz)
- Intuitive graphical user interface with wide 4.3” color LCD
- Convenient 4.5 digit voltage/current monitor
- Time domain waveform viewer for quick check and debug
- Precision 1mHz –10kHz arbitrary waveform generation capability
- Flexible programmable output resistance function
- Dimension is 1.61inch H x 2.29inch W x 5.57inch D
Contents
Low noise power source, Power cable, USB cable, Quick reference (English).
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Source Meter Function | Current/Voltage Measure, Current/Voltage Source |
| Source Voltage Range | ± 200mV to ± 210V |
| Resistance Measurement Range | - |
| SVHC | To Be Advised |
| Product Range | B2960C Series |
|---|---|
| Output Power | 31.8W |
| Source Current Range | ± 10nA to ± 10.5A |
| Manufacturer Warranty | 3 Years |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
