
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | B2910CLCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 45AM5253 |
| Product Range | B2900CL Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $7,947.810 |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | B2910CLCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 45AM5253 |
| Product Range | B2900CL Series |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Product Range | B2900CL Series |
| Source Meter Function | Current/Resistance/Voltage Measure, Current/Voltage Source |
| Output Power | 31.8W |
| Source Voltage Range | ± 200mV to ± 210V |
| Source Current Range | ± 10nA to ± 1.515A |
| Resistance Measurement Range | 2ohm, 20ohm, 200ohm, 2kohm, 20kohm, 200kohm, 2Mohm, 20Mohm, 200Mohm |
| Manufacturer Warranty | 3 Years |
| SVHC | To Be Advised |
Product Overview
B2910CL is a B2900CL series precision source/measure unit. It is a compact and cost-effective benchtop Source/Measure Unit (SMU) with the capability to source and measure both voltage and current. These capabilities make the B2900CL Series SMU ideal for a wide variety of IV (current versus voltage) measurement tasks that require both high resolution and accuracy. The SMU offers superior measurement throughput and supports conventional SMU SCPI commands for easy test code migration. These features improve efficiency and lower the cost of ownership when integrating the SMUs into systems for production test.
- Single channel precision source/measure unit
- 10fA and 100nV measurement resolution, 100fA and 1µV sourcing resolution
- Integrated 4-quadrant sourcing and measuring capabilities
- Measurement range: ±210V, ±3A (DC), ±10.5A (pulsed)
- Front panel GUI with 4.3" color LCD display supports both graphical and numerical view modes
- 10 microsecond digitizing capability
- PC-based control software
- Supports both conventional and default SCPI commands
- Small form factor with USB2.0, LAN, GPIB and digital I/O interfaces
- Dimension is case 3.46inch (2U) x 8.38inch (half width) x 17.71inch
Contents
Precision source/measure unit, Power cable, USB cable, Quick reference (English).
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Source Meter Function | Current/Resistance/Voltage Measure, Current/Voltage Source |
| Source Voltage Range | ± 200mV to ± 210V |
| Resistance Measurement Range | 2ohm, 20ohm, 200ohm, 2kohm, 20kohm, 200kohm, 2Mohm, 20Mohm, 200Mohm |
| SVHC | To Be Advised |
| Product Range | B2900CL Series |
|---|---|
| Output Power | 31.8W |
| Source Current Range | ± 10nA to ± 1.515A |
| Manufacturer Warranty | 3 Years |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
