Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoAP5001A/506Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM8670
Product RangeAP5001A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12,080.040 |
Price for:Each
Minimum: 1
Multiple: 1
$12,080.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoAP5001A/506Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM8670
Product RangeAP5001A Series
Technical Datasheet
Signal Generator TypeRF
Bandwidth-
No. of Channels1 Channel
Product RangeAP5001A Series
Signal Generator ModulationAM, FM, PM, Pulse
Manufacturer Warranty-
Plug Type-
SVHCTo Be Advised
Product Overview
AP5001A/506 is an analog signal generator that covers RF frequency ranges from 9kHz to 6.1GHz with excellent signal purity and fast switching speed.
- Accelerate tests and boost throughput with fast switching speed (down to 20µs)
- Cover various RF applications with accurately leveled output power from -120dBm to +17dBm
- OCXO-stabilized signal ensures high accuracy with -130dBc/Hz phase noise and mHz resolution
- Supports extensive modulation modes including AM, FM, PM, pulse, pulse train, and chirps
- Operate smoothly with optimized user interface, including LCD touch screen & remote desktop software
Technical Specifications
Signal Generator Type
RF
No. of Channels
1 Channel
Signal Generator Modulation
AM, FM, PM, Pulse
Plug Type
-
Bandwidth
-
Product Range
AP5001A Series
Manufacturer Warranty
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
