Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoAC6906LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07AM7026
Product RangeAC6900 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $39,341.370 |
Price for:Each
Minimum: 1
Multiple: 1
$39,341.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoAC6906LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07AM7026
Product RangeAC6900 Series
Technical Datasheet
Product RangeAC6900 Series
Output Power Max6kVA
Output Voltage Max320Vrms
Output Current Max-
No. of PhasesThree Phase
Interface TypeLAN, USB
Plug Type-
SVHCTo Be Advised
Product Overview
AC6906L is a AC6900 series three-phase power source that provides a complete AC and DC power solution by combining the capabilities of a multimeter, harmonic analyzer, and power analyzer in one instrument.
- 320Vrms, 6KVA, 550Hz output
- Built-in tests include power line disturbance, o/p sequence, harmonic analysis, waveform generation
- Current protection, over, and under-voltage protection
- Soft start / stop function
- Analog and digital control
- LAN (LXI core), USB, and optional GPIB interface
Technical Specifications
Product Range
AC6900 Series
Output Voltage Max
320Vrms
No. of Phases
Three Phase
Plug Type
-
Output Power Max
6kVA
Output Current Max
-
Interface Type
LAN, USB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
