Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87104DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09P8912
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,363.760 |
Price for:Each
Minimum: 1
Multiple: 1
$4,363.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87104DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09P8912
Technical Datasheet
RF Test Component TypeMultiport Coaxial Switch
Frequency40GHz
Impedance50ohm
Continuous RF Input Power Max1W
For Use WithKeysight Microwave & RF Instrumentation Systems
Product Range-
SVHCLead
Technical Specifications
RF Test Component Type
Multiport Coaxial Switch
Impedance
50ohm
For Use With
Keysight Microwave & RF Instrumentation Systems
SVHC
Lead
Frequency
40GHz
Continuous RF Input Power Max
1W
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
