
| Quantity | Price |
|---|---|
| 1+ | $17,973.150 |
Product Information
Product Overview
85099D/0DC is a 2 ports RF electronic calibration (ECal) module with Option 0DC(Low frequency starts from DC). It makes the calibration of vector network analyzers fast, easy, and accurate. ECal is a precision, single-connection calibration technique for your vector network analyzer. Performing a full two-port calibration takes less than half the time and a number of connections using ECal versus mechanical calibration kits. Furthermore, the accuracy of the calibration is comparable between electronic and mechanical methods. Traditional mechanical calibrations require intensive operator interaction, which is prone to errors. With ECal, the operator simply connects the ECal module to the network analyzer and the software controls the rest. ECal modules are transfer standards capable of transferring the factory calibration accuracy to your network analyzer. The 85099D RF electronic calibration system is easily controlled by one of two methods depending on the network analyzer.
- DC to 6GHz frequency range
- Fast full two-port calibration with a single connection
- Simple non-insertable device calibration
- NIST traceable accurate calibrations
- Reduced connector wear
- USB interface for direct control with PNA, ENA, PXIe and streamline series of network analyzers
- Reliable solid-state switching
Technical Specifications
Frequency
51.5mm
-
20°C
8509xD Series
120.6mm
35.5mm
2.8kg
26°C
Lead
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
