Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85033ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18J1105
Product RangeE5063A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,805.730 |
Price for:Each
Minimum: 1
Multiple: 1
$6,805.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85033ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18J1105
Product RangeE5063A Series
Technical Datasheet
RF Test Component TypeCalibration Kit
Frequency9GHz
Impedance50ohm
Continuous RF Input Power Max-
For Use WithKeysight E5063A ENA Series Network Analyzer
Product RangeE5063A Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 85033E from Keysight Technologies is a 3.5mm standard mechanical calibration kit. It contains precision 3.5mm standards used to calibrate Keysight network analyzers. Standards include fixed terminations, open circuits and short circuits in both sexes. A torque wrench is also included for proper connection.
- DC to 9GHz frequency range
- Operating temperature range from +15°C to +35°C
- Error corrected range is ±1°C of measurement calibration temperature
Contents
Offset opens, shorts and broadband load terminations, Open-short-load holders, Torque wrench.
Warnings
Protection against electrostatic discharge (ESD) is essential while connecting, inspecting, or cleaning connectors attached to a static-sensitive circuit (such as those found in test sets).
Technical Specifications
RF Test Component Type
Calibration Kit
Impedance
50ohm
For Use With
Keysight E5063A ENA Series Network Analyzer
SVHC
No SVHC (17-Jan-2023)
Frequency
9GHz
Continuous RF Input Power Max
-
Product Range
E5063A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
