Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No53200U-106
Newark Part No.86R9468
Product Range53200A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,148.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2,148.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No53200U-106
Newark Part No.86R9468
Product Range53200A Series
Technical Datasheet
Accessory TypeUpgrade Kit - 6 GHz Microwave Input
For Use WithKeysight 53200 Series RF Universal Frequency Counter & Timers
Product Range53200A Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Accessory Type
Upgrade Kit - 6 GHz Microwave Input
Product Range
53200A Series
For Use With
Keysight 53200 Series RF Universal Frequency Counter & Timers
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
