Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 3445MEMUCopy |
| Newark Part No. | 48W1871 |
| Product Range | 34000 Series |
| Your Part Number | |
| Technical Datasheet |
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $233.610 |
Price for:Each
Minimum: 1
Multiple: 1
$233.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 3445MEMUCopy |
| Newark Part No. | 48W1871 |
| Product Range | 34000 Series |
| Technical Datasheet | |
| Accessory Type | Memory Upgrade |
| For Use With | Keysight 34450A Digital Multimeter |
| Product Range | 34000 Series |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
3445MEMU is a memory upgrade option that upgrades the volatile memory of 34450A digital multimeter from 5,000 points to 50,000 memory points.
Technical Specifications
| Accessory Type | Memory Upgrade |
|---|---|
| Product Range | 34000 Series |
| For Use With | Keysight 34450A Digital Multimeter |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
