Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16494A/003
Newark Part No.51Y4881
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $298.210 |
Price for:Each
Minimum: 1
Multiple: 1
$298.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16494A/003
Newark Part No.51Y4881
Technical Datasheet
Accessory TypeTriax Cable, 800mm
For Use WithKeysight Fixture 16442A / 16442B & SMUs
Product Range-
SVHCLead
Product Overview
16494A/003 is a low leakage triaxial cable for use with B2980A series femto/picoammeter and electrometer/high resistance meter.
- 0.8m length
Technical Specifications
Accessory Type
Triax Cable, 800mm
Product Range
-
For Use With
Keysight Fixture 16442A / 16442B & SMUs
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
