Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,009.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3,009.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16034E
Newark Part No.95H8351
Technical Datasheet
Accessory TypeTest Fixture
For Use WithKeysight LCR Meters
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
16034E test fixture is designed for impedance evaluations of SMD components. The minimum SMD size that this fixture is adapted to evaluate is 1.6(L) x 0.8(W) mm.
- Measurement instruments 4192A, 4194A, 4263B, 4278A, 4279A, 4284A, 4285A, 4294A, E4980A
- Frequency: DC to 40MHz
- Maximum voltage: ±42V peak maximum (AC+DC)
- Operating temperature range from 0 to 55°C
- Terminal connection: BNC, 4 terminal-pair
- Dimensions (approx.) is 128(W) x 60(H) x 71(D) mm
Contents
Test fixture, Operating manual.
Warnings
Test fixture, Operating manual.
Technical Specifications
Accessory Type
Test Fixture
Product Range
-
For Use With
Keysight LCR Meters
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
