Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11742ACopy
Newark Part No.02J3876
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $563.770 |
Price for:Each
Minimum: 1
Multiple: 1
$563.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11742ACopy
Newark Part No.02J3876
Technical Datasheet
Accessory TypeBlocking Capacitor
For Use WithKeysight High Frequency Oscilloscopes
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 11742A is a Blocking Capacitor blocks DC signals below 45MHz and passes signals up to 26.5GHz. Ideal for use with high-frequency oscilloscopes or in biased microwave circuits, it will suppress low-frequency signals that can damage expensive measuring equipment or will affect the accuracy of your RF and microwave measurements.
- 0.35dB (45MHz to 12.4GHz) and 0.7dB (12.4 to 26.5GHz) Insertion loss
- 50VDC Working voltage (maximum)
- 3.5mm Male to female connector
Applications
Industrial, Signal Processing, Test & Measurement, RF Communications
Technical Specifications
Accessory Type
Blocking Capacitor
Product Range
-
For Use With
Keysight High Frequency Oscilloscopes
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
