Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1169BCopy
Newark Part No.01AC7371
Product RangeInfiniiMax II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24,377.070 |
Price for:Each
Minimum: 1
Multiple: 1
$24,377.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1169BCopy
Newark Part No.01AC7371
Product RangeInfiniiMax II Series
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth13GHz
Input Voltage Max30V
Test Probe Attenuation3.45:1
For Use WithKeysight Infiniium S-Series Oscilloscopes
Product RangeInfiniiMax II Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1169B from Keysight Technologies is a 12GHz InfiniiMax II series probe amplifier. The InfiniiMax II series 12GHz probing system for Infiniium oscilloscopes provides full real-time bandwidth to 12GHz specified and 13GHz typical. The award-winning InfiniiMax probing system supports even the most demanding mechanical access requirements without sacrificing performance.
- ±30V maximum voltage
- 3.3Vp-p dynamic range
- DC offset range is ±16V
- Differential input resistance is 50Kohm
- Differential input capacitance is 0.21pF
- Single ended input resistance is 25Kohm
- Single ended input capacitance is 0.35pF
Applications
Test & Measurement
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
30V
For Use With
Keysight Infiniium S-Series Oscilloscopes
SVHC
No SVHC (17-Jan-2023)
Bandwidth
13GHz
Test Probe Attenuation
3.45:1
Product Range
InfiniiMax II Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
