Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1147BCopy
Newark Part No.47W3094
Product RangeSMOV25S Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1147BCopy
Newark Part No.47W3094
Product RangeSMOV25S Series
Technical Datasheet
Voltage Rating VAC550V
Voltage Rating VDC745V
Product RangeSMOV25S Series
Clamping Voltage Vc Max1.475kV
Varistor Case StyleSquare 25mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS20kA
Operating Temperature Min-45°C
Operating Temperature Max75°C
Peak Energy (10/1000uS)550J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
550V
Product Range
SMOV25S Series
Varistor Case Style
Square 25mm
Peak Surge Current @ 8/20µS
20kA
Operating Temperature Max
75°C
Automotive Qualification Standard
-
Voltage Rating VDC
745V
Clamping Voltage Vc Max
1.475kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-45°C
Peak Energy (10/1000uS)
550J
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
