Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11060A
Newark Part No.91F3031
Product Range34000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.180 |
Price for:Each
Minimum: 1
Multiple: 1
$56.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11060A
Newark Part No.91F3031
Product Range34000 Series
Technical Datasheet
Test Connector Type ASMD Test Tweezer
Test Connector Type B4mm Banana Plugs x 2
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator Colour-
Current Rating3A
Voltage Rating42VDC
Product Range34000 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
11060A is a surface-mount device probe with test tweezer to 2x banana plugs connection. It has a gold-plated beryllium-copper tweezer design that provides an easy method to access and accurately measure surface mount devices. The probe has a rating of 3A. The Keysight 11060A is compatible with the Keysight 34460A, 34461A, 34401A and 3458A DMMs. It can also be used with the Keysight 34420A, but doing so requires the probe to be rewired onto the Keysight 34104A low thermal input connector.
- 384 strand copper wire with silicone rubber insulation cable
- Voltage range from -42V to 42V
- Maximum voltage of 42V peak
- Termination: 2 single banana plugs
- Length cable is 1.2meters (48inches)
Technical Specifications
Test Connector Type A
SMD Test Tweezer
Lead Length - Imperial
47"
Insulator Colour
-
Voltage Rating
42VDC
SVHC
No SVHC (17-Jan-2023)
Test Connector Type B
4mm Banana Plugs x 2
Lead Length - Metric
1.2m
Current Rating
3A
Product Range
34000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
