Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No63-0000-0104
Newark Part No.34C5670
Technical Datasheet
Flux TypeRosin Activated RA
Flux ApplicationsSoldering
Dispensing MethodBottle
Volume1gallon (US)
Weight-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 63-0000-0104 is a Flux Thinner for reducing solids or replacing evaporated solvent that results in maximum efficiency of the flux.
Applications
Maintenance & Repair
Technical Specifications
Flux Type
Rosin Activated RA
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (15-Jan-2018)
Flux Applications
Soldering
Volume
1gallon (US)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
