Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKESTER SOLDER
Manufacturer Part No44-9574-0050
Newark Part No.20AM5239
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.030 |
Price for:Each
Minimum: 15
Multiple: 15
$1,380.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No44-9574-0050
Newark Part No.20AM5239
Technical Datasheet
Solder AlloyK100LD
Melting Temperature227°C
Density-
Weight - Metric750g
Weight - Imperial1.65lb
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Solder Alloy
K100LD
Density
-
Weight - Imperial
1.65lb
SVHC
No SVHC (15-Jan-2018)
Melting Temperature
227°C
Weight - Metric
750g
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate