Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No24-6337-9713
Newark Part No.50B4544
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin Mildly Activated RMA
Solder Alloy63, 37 Sn, Pb
External Diameter - Metric0.787mm
External Diameter - Imperial0.031"
Melting Temperature183°C
Weight - Metric453.592g
Weight - Imperial1lb
Product Range-
SVHCLead
Product Overview
The 24-6337-9713 is a 63/37 grade Solder Wire, made of Sn and Pb alloy. The 285 is a RMA based core flux that provides wetting action comparable to that of typical RA fluxes.
- Residues are noncorrosive if not cleaned
- Categorized as ROL0 per J-STD-004
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
63, 37 Sn, Pb
External Diameter - Imperial
0.031"
Weight - Metric
453.592g
Product Range
-
Flux Type
Rosin Mildly Activated RMA
External Diameter - Metric
0.787mm
Melting Temperature
183°C
Weight - Imperial
1lb
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
