Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKESTER SOLDER
Manufacturer Part No24-6040-0018Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.20AM5221
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.660 |
Price for:Each
Minimum: 1
Multiple: 1
$85.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No24-6040-0018Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.20AM5221
Leaded / Lead FreeLeaded
Flux TypeRosin Activated RA
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric0.635mm
External Diameter - Imperial0.025"
Melting Temperature190°C
Weight - Metric453.592g
Weight - Imperial1lb
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.025"
Weight - Metric
453.592g
Product Range
-
Flux Type
Rosin Activated RA
External Diameter - Metric
0.635mm
Melting Temperature
190°C
Weight - Imperial
1lb
SVHC
No SVHC (15-Jan-2018)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
