Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKERN
Manufacturer Part NoSU 130Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AH8011
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $195.630 |
| 5+ | $181.550 |
| 10+ | $173.760 |
| 25+ | $164.330 |
Price for:Each
Minimum: 1
Multiple: 1
$195.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoSU 130Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AH8011
Technical Datasheet
Sound Level Min-
Sound Level Max130dB
Accuracy dB-
Resolution (db)-
Operating Temperature Min-10°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sound Level Min
-
Accuracy dB
-
Operating Temperature Min
-10°C
Product Range
-
Sound Level Max
130dB
Resolution (db)
-
Operating Temperature Max
40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
