Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KERN |
|---|---|
| Manufacturer Part No | PCB 6000-0Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 13N4815 |
| Product Range | PCB Precision Balance |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $226.820 |
| 5+ | $216.550 |
| 10+ | $208.920 |
| 25+ | $199.420 |
| 50+ | $189.380 |
Price for:Each
Minimum: 1
Multiple: 1
$226.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KERN |
|---|---|
| Manufacturer Part No | PCB 6000-0Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 13N4815 |
| Product Range | PCB Precision Balance |
| Technical Datasheet | |
| Balance / Scale Type | Precision |
| Load Weight Max | 6kg |
| Resolution (g) | 1g |
| Product Range | PCB Precision Balance |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
PCB 6000-0 is a compact laboratory balance. It features PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels. With the recipe function you can weigh the different ingredients of a mixture. As a check, you can also call up the total weight of all the ingredients.
- 6000g weighing capacity, 150 x 170mm(W×D) dimension of weighing surface
- Freely programmable weighing unit
- Plus/minus weighing procedures
- Backlit LCD display, digit height 15 mm
Technical Specifications
| Balance / Scale Type | Precision |
|---|---|
| Resolution (g) | 1g |
| SVHC | No SVHC (25-Jun-2025) |
| Load Weight Max | 6kg |
|---|---|
| Product Range | PCB Precision Balance |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
