Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,031.730 |
| 2+ | $982.730 |
| 5+ | $946.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1,031.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoOZL 466Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.58AC3556
Product RangeOZL-46
Technical Datasheet
Magnification0.7x to 4.5x
For Use WithInsects, Seeds, Circuit Boards & Components
Light SourceLED
Working Distance-
Camera Type-
Product RangeOZL-46
SVHCNo SVHC (25-Jun-2025)
Product Overview
- OZL-46 series stereo zoom microscope for schools, training, inspection authorities and laboratories
- Trinocular tube 45° inclined and high wide field 10x/∅ 20mm eyepiece
- Zoom objective offers continuous magnification from 7x to 45x
- Includes protective dust cover, eye cups and multi-lingual user instructions
- Pillar style stand with 3W-LED illumination (transmitted)
- Overall dimension is 300mm x 240mm x 420mm (W x D x H)
- Both-sided dioptre adjustment
- Continuously dimmable and integrated LED ring illumination ensures uniform, shadow-free illumination
- C-mount adapter is required to connect a camera
Technical Specifications
Magnification
0.7x to 4.5x
Light Source
LED
Camera Type
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Insects, Seeds, Circuit Boards & Components
Working Distance
-
Product Range
OZL-46
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

