Print Page
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $583.150 |
| 2+ | $555.460 |
| 5+ | $534.840 |
Price for:Each
Minimum: 1
Multiple: 1
$583.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
| Balance / Scale Type | Platform |
|---|---|
| Resolution (g) | 1g |
| SVHC | No SVHC (25-Jun-2025) |
| Load Weight Max | 35kg |
|---|---|
| Product Range | EOC |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

