Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KERN |
|---|---|
| Manufacturer Part No | EMB 600-2Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 13N4450 |
| Product Range | EMB Balance |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $254.200 |
| 5+ | $242.120 |
| 10+ | $233.140 |
Price for:Each
Minimum: 1
Multiple: 1
$254.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KERN |
|---|---|
| Manufacturer Part No | EMB 600-2Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 13N4450 |
| Product Range | EMB Balance |
| Technical Datasheet | |
| Balance / Scale Type | Electronic Balance |
| Load Weight Max | 600g |
| Resolution (g) | 0.01g |
| Product Range | EMB Balance |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Balance / Scale Type | Electronic Balance |
|---|---|
| Resolution (g) | 0.01g |
| SVHC | No SVHC (25-Jun-2025) |
| Load Weight Max | 600g |
|---|---|
| Product Range | EMB Balance |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
