Print Page
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $174.570 |
Price for:Each
Minimum: 1
Multiple: 1
$174.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
ECB20K-2N is a plain, mobile, uncomplicated, bench scale. Due to battery operation/rechargeable battery operation (optional), compact, lightweight construction, it is suitable for the use in several locations (production, warehouse, dispatch department, etc.).
- Particularly large weighing plate, very fast display: steady weight values within 2s
- Simple and convenient 2-key operation, single-range balance construction type of the scale
- Strain gauge weighing system, 20kg weighing capacity [Max], 0.01kg readability
- 2.000 resolution, 0.01kg reproducibility, LCD display, 100h battery operating time
- 21mm display digit height, plastics material display housing, 9V battery voltage
- 220V to 240VAC, 50Hz input voltage power supply / power [Max], pad + spring battery connection
- Power adapter plug-in power supply type, battery supplied power supply
- 10h rechargeable battery charging time, 30h rechargeable battery operating time backlight on, off
- 6×1.5V AA battery, Alkali(-Manganese) battery / accumulator type
- Dimension housing (W x D x H) is 320 x 300 x 60mm, 5°C to 35°C ambient temperature range
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
10g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
20kg
Product Range
ECB Scale
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

