Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,599.830 |
Price for:Each
Minimum: 1
Multiple: 1
$1,599.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- DS series precision industrial scale with laboratory accuracy
- Ideal for high volume or heavy samples to be weighed with a high degree of accuracy
- User guidance step by step on display by yes/no dialogue
- Numerical subtraction of tare weight for known container weight (useful for checking fill-levels)
- Automatic reference wgt optimisation of reference wgt gradually improves averag piece wgt value
- Freely programmable weighing unit
- Display direct in special units such as length of thread g/m, grammage g/m2, or similar
- Protective working cover included with delivery
- 30Kg max weighing capacity
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
0.1g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
30kg
Product Range
DS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate