Print Page
Image is for illustrative purposes only. Please refer to product description.

23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.500 |
Price for:Each
Minimum: 1
Multiple: 1
$82.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoCM 320-1 NCopy
Newark Part No.24M1049
Technical Datasheet
Balance / Scale TypeElectronic Balance
Load Weight Max320g
Resolution (g)100mg
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CM 320-1 N is a 320g Pocket Balance with integrated pocket calculator. It comes with a hard case cover to provide protection against pressure and dust.
- Small, practical and protected in a hard case cover
Applications
Industrial, Test & Measurement
Technical Specifications
Balance / Scale Type
Electronic Balance
Resolution (g)
100mg
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
320g
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
