Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $915.160 |
| 5+ | $886.460 |
| 10+ | $865.160 |
| 25+ | $826.950 |
| 50+ | $800.810 |
Price for:Each
Minimum: 1
Multiple: 1
$915.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Analytical balances with adjusting program CAL for quick setting of the balance accuracy.
- Large glass draught shield with 3 sliding doors for easy access to the items being weighed
- Compact size, practical for small spaces
- Simple and convenient 6-key operation
- Function: counting, percentage determination, standby
- 100-265V, 50-60Hz, 2A input voltage
- CH EURO UK US mains adapter/adapter included
- Plastic casing material
- 1,600cm display digit height and 120000 counting resolution
Technical Specifications
| Balance / Scale Type | Analytical |
|---|---|
| Resolution (g) | 0.0001g |
| SVHC | No SVHC (25-Jun-2025) |
| Load Weight Max | 120g |
|---|---|
| Product Range | ADB |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

