Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKENTEC DISPLAY
Manufacturer Part NoK90DWN0-V1-FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82T4655
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $110.700 |
| 30+ | $108.180 |
| 50+ | $105.550 |
| 100+ | $103.790 |
Price for:Each
Minimum: 10
Multiple: 1
$1,107.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKENTEC DISPLAY
Manufacturer Part NoK90DWN0-V1-FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82T4655
Technical Datasheet
Display Size9"
Resolution800 x 480
VGA SizeWVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB
Display Brightness250cd/m²
TouchscreenResistive Touch
Module Size211.1mm x 126.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout50 Way FFC
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The K90DWN0-V1-F is a normally white Graphic LCD Display with 16.7M colors TFT display, white LED backlight and anti-gate 3H resistive touch screen. It features tri-gate color configuration and viewing direction of 6 o'clock (gray version).
- 800 x 480 x RGB Display resolution
Applications
Industrial
Technical Specifications
Display Size
9"
VGA Size
WVGA
Display Appearance
RGB
Interface Type
RGB
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
50 Way FFC
SVHC
No SVHC (23-Jan-2024)
Resolution
800 x 480
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
250cd/m²
Module Size
211.1mm x 126.5mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
