Print Page
480-0016-2250-10000
SHIELDING GASKET, SHEET, SILICONE
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMTRON - TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 480-0016-2250-10000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 60AK9530 |
| Product Range | 400 - Oriented Wire in Silicone Series |
| Your Part Number |
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $317.830 |
| 5+ | $302.020 |
| 10+ | $290.250 |
Price for:Each
Minimum: 1
Multiple: 1
$317.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMTRON - TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 480-0016-2250-10000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 60AK9530 |
| Product Range | 400 - Oriented Wire in Silicone Series |
| Shielding Type | EMI Shielding |
| Gasket Material | Silicone |
| Length | 1m |
| Product Length | 1mm |
| Width | 225mm |
| Product Width | 225mm |
| Product Depth | 1.6mm |
| Depth | 1.6mm |
| Product Range | 400 - Oriented Wire in Silicone Series |
| Attenuation | - |
| SVHC | Dodecamethylcyclohexasiloxane (04-Feb-2026) |
Technical Specifications
| Shielding Type | EMI Shielding |
|---|---|
| Length | 1m |
| Width | 225mm |
| Product Depth | 1.6mm |
| Product Range | 400 - Oriented Wire in Silicone Series |
| SVHC | Dodecamethylcyclohexasiloxane (04-Feb-2026) |
| Gasket Material | Silicone |
|---|---|
| Product Length | 1mm |
| Product Width | 225mm |
| Depth | 1.6mm |
| Attenuation | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Dodecamethylcyclohexasiloxane (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |