Print Page
2423823-1
EMI GASKET, SILICONE, 250X12.7X4.8MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423823-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK0562
Product Range200 Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.110 |
| 25+ | $5.450 |
| 100+ | $4.590 |
| 250+ | $4.350 |
| 500+ | $4.100 |
| 1000+ | $4.050 |
| 2500+ | $4.010 |
Price for:Each
Minimum: 1
Multiple: 1
$8.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423823-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK0562
Product Range200 Series
Shielding TypeEMI Shielding
Gasket MaterialSilicone
Length250mm
Product Length250mm
Product Width12.7mm
Width12.7mm
Product Depth4.8mm
Depth4.8mm
Product Range200 Series
Attenuation-
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Length
250mm
Product Width
12.7mm
Product Depth
4.8mm
Product Range
200 Series
SVHC
To Be Advised
Gasket Material
Silicone
Product Length
250mm
Width
12.7mm
Depth
4.8mm
Attenuation
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate