Print Page
2423822-1
EMI GASKET, SILICONE, 250X9.5X3.2MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423822-1
Newark Part No.82AK0561
Product Range95 Series
Your Part Number
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.970 |
| 100+ | $7.570 |
| 250+ | $7.040 |
| 500+ | $6.630 |
| 1000+ | $6.310 |
Price for:Each
Minimum: 1
Multiple: 1
$8.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423822-1
Newark Part No.82AK0561
Product Range95 Series
Shielding TypeEMI Shielding
Gasket MaterialSilicone
Length250mm
Product Length250mm
Product Width9.5mm
Width9.5mm
Depth3.2mm
Product Depth3.2mm
Product Range95 Series
Attenuation-
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Length
250mm
Product Width
9.5mm
Depth
3.2mm
Product Range
95 Series
SVHC
To Be Advised
Gasket Material
Silicone
Product Length
250mm
Width
9.5mm
Product Depth
3.2mm
Attenuation
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability