Print Page
2423817-1
EMI GASKET, SILICONE, ROUND, 250MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423817-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AK0556
Product Range200 Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.710 |
| 10+ | $4.610 |
| 25+ | $3.810 |
| 50+ | $3.570 |
| 100+ | $3.320 |
| 500+ | $2.930 |
| 1000+ | $2.880 |
| 2500+ | $2.860 |
Price for:Each
Minimum: 1
Multiple: 1
$5.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423817-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AK0556
Product Range200 Series
Shielding TypeEMI Shielding
Gasket MaterialSilicone
Length250mm
Product Length250mm
Width-
Product Width-
Depth-
Product Depth-
Attenuation-
Product Range200 Series
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Length
250mm
Width
-
Depth
-
Attenuation
-
SVHC
To Be Advised
Gasket Material
Silicone
Product Length
250mm
Product Width
-
Product Depth
-
Product Range
200 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability