Print Page
2423802-1
EMI GASKET, MONEL ALLOY, ROUND, 250MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423802-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK0542
Product Range100 Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.970 |
| 25+ | $5.190 |
| 100+ | $4.380 |
| 250+ | $4.150 |
| 500+ | $3.910 |
| 1000+ | $3.860 |
| 2500+ | $3.830 |
Price for:Each
Minimum: 1
Multiple: 1
$7.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423802-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK0542
Product Range100 Series
Shielding TypeEMI Shielding
Gasket MaterialMonel Alloy
Product Length250mm
Length250mm
Product Width25.4mm
Width25.4mm
Depth-
Product Depth-
Product Range100 Series
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
250mm
Product Width
25.4mm
Depth
-
Product Range
100 Series
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Monel Alloy
Length
250mm
Width
25.4mm
Product Depth
-
Attenuation
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate